12077413-L, Automotive Connectors FMALE 280 SERIES TIN CBL RANG 3.65-3.49MM

12077413-L, Automotive Connectors FMALE 280 SERIES TIN CBL RANG 3.65-3.49MM
Изображения служат только для ознакомления,
см. техническую документацию
16570 шт., срок 7-9 недель
170 руб.
от 25 шт.130 руб.
от 50 шт.100 руб.
от 100 шт.85.58 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Номенклатурный номер: 8005351936
Артикул: 12077413-L

Описание

Connectors\Automotive Connectors
Metri-Pack Connectors Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.

Технические параметры

Способ монтажа Cable Mount/Free Hanging
Тип контактов Receptacle(Female)
Максимальный ток, не более,А 30
Сечение подключаемых проводников, до 12 AWG
Материал контактов Copper Alloy
Покрытие контактов Tin
Brand: Aptiv(formerly Delphi)
Cable Diameter / Insulation Range: 3.65 mm
Contact Type: Terminal
Factory Pack Quantity: 250
Family: Metri-Pack
Lock Mate Feature: Friction
Locking Mechanism: Locking Lance
Manufacturer: Aptiv
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Packaging: Bulk
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Terminals
Subcategory: Automotive Connectors
Termination Style: Crimp
Wire Gauge Range: 12 AWG
Вес, г 0.71

Техническая документация

Datasheet
pdf, 138 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.