12146933, Automotive Connectors CONNECTOR COVER BLK

12146933, Automotive Connectors CONNECTOR COVER BLK
Изображения служат только для ознакомления,
см. техническую документацию
1390 шт., срок 7-9 недель
700 руб.
от 25 шт.500 руб.
от 50 шт.398 руб.
от 100 шт.350.04 руб.
Добавить в корзину 1 шт. на сумму 700 руб.
Альтернативные предложения1
Номенклатурный номер: 8005352362
Артикул: 12146933

Описание

Connectors\Automotive Connectors
Metri-Pack Connectors Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.

Технические параметры

Accessory Type: Cover
Brand: Aptiv(formerly Delphi)
Color: Black
Factory Pack Quantity: 1000
Family: Metri-Pack
Housing Material: Polypropylene(PP)
Manufacturer: Aptiv
Material: Polypropylene(PP)
Mating Part Number: 12110250
Packaging: Bulk
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Accessories
Subcategory: Automotive Connectors
Вес, г 10

Техническая документация

Datasheet
pdf, 63 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.