12155975, Crimpers / Crimping Tools HAND CRIMPER

12155975, Crimpers / Crimping Tools HAND CRIMPER
Изображения служат только для ознакомления,
см. техническую документацию
107 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
34 790 руб.
от 5 шт.28 870 руб.
Добавить в корзину 1 шт. на сумму 34 790 руб.
Альтернативные предложения1
Номенклатурный номер: 8005352376
Артикул: 12155975

Описание

Tools & Supplies\Tools\Crimpers / Crimping Tools
GT Connection System Aptiv (formerly Delphi) GT Connector System offers tangless terminals and a low connector engage force. Developed for both 1.50mm and 2.80mm blade width applications, the GT series achieves electrical performance that meets USCAR standards. The small package size is designed to fit the tight space requirements of today's vehicles. Features include tangless terminals with stamped serrations, female terminals compatible with ISO or SAE blades, and pump-handle primary locks with integrated Connector Position Assurance (CPA). Aptiv GT Connection System also includes secondary lock capabilities, including Terminal Position Assurance (TPA) and Primary Lock Reinforcement (PLR) with positive connector seal retention or a Slide Lock Cover (SLC) for unsealed systems. Designers can configure the number and orientation of cavities to specific application requirements.

Технические параметры

Brand: Aptiv(formerly Delphi)
Description/Function: Designed to crimp the core & insulation wings in a separate motion
Factory Pack Quantity: 1
For Use With: Crimp Connector
Manufacturer: Aptiv
Packaging: Bulk
Product Category: Crimpers/Crimping Tools
Product Type: Crimpers
Product: Crimpers
Subcategory: Tools
Type: Crimp Tool
Вес, г 495

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.