12160494, Automotive Connectors SECONDARY LOCK LIGHT GRAY

12160494, Automotive Connectors SECONDARY LOCK LIGHT GRAY
Изображения служат только для ознакомления,
см. техническую документацию
570 шт., срок 7-9 недель
690 руб.
от 25 шт.500 руб.
от 50 шт.393 руб.
от 100 шт.344.77 руб.
Добавить в корзину 1 шт. на сумму 690 руб.
Альтернативные предложения1
Номенклатурный номер: 8005352394
Артикул: 12160494

Описание

Connectors\Automotive Connectors
Micro-Pack Connectors Aptiv (formerly Delphi) Micro-Pack Connectors are designed to meet the needs of low energy (less than 5A), high-density applications. These connector families can be packaged as headers or in-lines, and are available in unsealed or sealed versions. The filtered or shielded connectors protect against electromagnetic interference (EMI). A 1mm male pin is used in both the 100 series (unsealed) and the 100W series (sealed) systems. The 100 series female terminal utilizes a box design with four contact points, while the 100W series female employs a sleeve configuration. They are also available in the HVT series with up to 96 positions and in the Micro-Pack 64 series with up to 73 positions.

Технические параметры

Accessory Type: Lock
Brand: Aptiv(formerly Delphi)
Color: Gray
Factory Pack Quantity: 1600
Family: Secondary
Features: Terminal position assurance
Gender: Receptacle(Female)
Housing Material: Nylon
Manufacturer: Aptiv
Material: Nylon
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 20 Position
Number of Rows: 4 Row
Packaging: Bulk
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Accessories
Subcategory: Automotive Connectors
Termination Style: Press Fit
Type: 20-Way
Вес, г 3

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.