12162278, Automotive Connectors CON MP 150 .2 3W FEM ASY

12162278, Automotive Connectors CON MP 150 .2 3W FEM ASY
Изображения служат только для ознакомления,
см. техническую документацию
606 шт., срок 7-9 недель
460 руб.
от 25 шт.330 руб.
от 50 шт.267 руб.
от 100 шт.227.13 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8005352452
Артикул: 12162278

Описание

Connectors\Automotive Connectors
Metri-Pack Connectors Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.

Технические параметры

Brand: Aptiv(formerly Delphi)
Color: Gray
Factory Pack Quantity: 2500
Gender: Receptacle(Female)
Manufacturer: Aptiv
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Bulk
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Subcategory: Automotive Connectors
Termination Style: Crimp
Type: 3-Way
Вес, г 9

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.