12162298, Automotive Connectors SECONDARY LOCK CREAM

12162298, Automotive Connectors SECONDARY LOCK CREAM
Изображения служат только для ознакомления,
см. техническую документацию
2114 шт., срок 7-9 недель
62 руб.
от 25 шт.49 руб.
от 50 шт.38 руб.
от 100 шт.32.94 руб.
Добавить в корзину 1 шт. на сумму 62 руб.
Альтернативные предложения1
Номенклатурный номер: 8005352456
Артикул: 12162298

Описание

Connectors\Automotive Connectors
Metri-Pack Connectors Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.

Технические параметры

Accessory Type: Lock
Brand: Aptiv(formerly Delphi)
Color: Cream
Description/Function: Cream Secondary Lock
Factory Pack Quantity: 8000
Family: Secondary
Features: Terminal Position Assurance
Manufacturer: Aptiv
Material: Nylon
Number of Positions: 6 Position
Packaging: Bulk
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Accessories
Subcategory: Automotive Connectors
Вес, г 2

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.