MB251W-BP, Bridge Rectifiers 100V 25A

Фото 1/2 MB251W-BP, Bridge Rectifiers 100V 25A
Изображения служат только для ознакомления,
см. техническую документацию
850 руб.
от 10 шт.670 руб.
от 100 шт.493 руб.
Добавить в корзину 1 шт. на сумму 850 руб.
Номенклатурный номер: 8005354531
Артикул: MB251W-BP

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Bridge Rectifiers
Rectifier Bridge Diode Single 100V 25A 4-Pin Case MB-35W Bulk

Технические параметры

Brand: Micro Commercial Components(MCC)
Factory Pack Quantity: Factory Pack Quantity: 400
Ir - Reverse Current: 10 uA
Manufacturer: Micro Commercial Components(MCC)
Max Surge Current: 300 A
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: BR-6
Packaging: Bulk
Peak Reverse Voltage: 100 V
Product Category: Bridge Rectifiers
Product Type: Bridge Rectifiers
Series: MB251W
Subcategory: Diodes & Rectifiers
Termination Style: Solder Lead
Type: Single Phase Bridge
Vf - Forward Voltage: 1.2 V
Vr - Reverse Voltage: 70 V
Automotive No
Bridge Type Single Phase
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape Through Hole
Maximum Operating Temperature (°C) 125
Minimum Operating Temperature (°C) -55
Mounting Through Hole
Packaging Bulk
Part Status NRND
PCB changed 4
Peak Average Forward Current (A) 25
Peak Forward Voltage (V) 1.2@12.5A
Peak Non-Repetitive Forward Surge Current (A) 300
Peak Reverse Current (uA) 10
Peak Reverse Repetitive Voltage (V) 100
Peak RMS Reverse Voltage (V) 70
Pin Count 4
PPAP No
Standard Package Name Case MB-35W
Supplier Package Case MB-35W
Вес, г 24

Техническая документация

Datasheet
pdf, 488 КБ
Datasheet
pdf, 513 КБ

Дополнительная информация

Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов