MCU80N03A-TP, MOSFET N-Ch 30Vds 20Vgs 80A 190A 45W

MCU80N03A-TP, MOSFET N-Ch 30Vds 20Vgs 80A 190A 45W
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
от 10 шт.150 руб.
от 100 шт.94 руб.
от 500 шт.75.86 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Номенклатурный номер: 8005354576
Артикул: MCU80N03A-TP

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Split Gate Technology MOSFETs MCC Split Gate Technology MOSFETs support extremely low RDS(ON) that allows higher current density in smaller packages. These MOSFETs support increased BVdss, higher N-doping, and decreased Qgd that reduces charge coupling. These SGT MOSFETs feature improved Figure of Merit (FOM) that reduces switching and conduction losses. Typical applications include space saving and high efficiency requirement applications.

Технические параметры

Brand: Micro Commercial Components(MCC)
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 2500
Fall Time: 9 ns
Id - Continuous Drain Current: 80 A
Manufacturer: Micro Commercial Components(MCC)
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: DPAK-3(TO-252-3)
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 45 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 52.8 nC
Rds On - Drain-Source Resistance: 5.5 mOhms
Rise Time: 15.5 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 29 ns
Typical Turn-On Delay Time: 9 ns
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Вес, г 0.325

Техническая документация

Datasheet
pdf, 791 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов