SK3200-TP, Schottky Diodes & Rectifiers 200V,3A

SK3200-TP, Schottky Diodes & Rectifiers 200V,3A
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.170 руб.
от 100 шт.115 руб.
от 500 шт.92.09 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Номенклатурный номер: 8005354877
Артикул: SK3200-TP

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Automotive Grade Schottky Barrier Rectifiers Micro Commercial Components Automotive Grade Schottky Barrier Rectifiers are designed to offer improved reliability for automotive applications. MCC"s fully AEC-Q101-compliant rectifiers are specifically tailored to meet the demanding requirements of the rapidly expanding automotive industry. Available in a variety of packages, including SOD-123FL, SMA, SMB, SMC, and TO-277. This wide range of choices allows for flexible integration into different automotive systems.2. These rectifiers offer a voltage range of 40V to 200V and a current range of 1A to 15A. These Schottky Barrier Rectifiers are widely utilized in automotive power applications, RF applications, polarity protection, and more, boasting low forward voltage and fast switching characteristics. The experience enhanced efficiency and reduced conduction losses with our cutting-edge solution.

Технические параметры

Brand: Micro Commercial Components(MCC)
Configuration: Single
Factory Pack Quantity: 3000
If - Forward Current: 3 A
Ifsm - Forward Surge Current: 100 A
Ir - Reverse Current: 500 uA
Manufacturer: Micro Commercial Components(MCC)
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package/Case: DO-214AB-2
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 860 mV
Vrrm - Repetitive Reverse Voltage: 200 V
Вес, г 0.03

Техническая документация

Datasheet
pdf, 690 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов