DEVKIT-COMM

DEVKIT-COMM
Изображения служат только для ознакомления,
см. техническую документацию
19 800 руб.
Добавить в корзину 1 шт. на сумму 19 800 руб.
Номенклатурный номер: 8005356551
Бренд: NXP Semiconductor

Описание

Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Daughter Cards & OEM Boards
DEVKIT-COMM Expansion Board

NXP Semiconductors DEVKIT-COMM Expansion Board for Ultra-Reliable MCUs Development Kits is a shield that connects to NXP Ultra-Reliable MCUs Development Kits to enhance the capabilities of the kit. The NXP Semiconductors DEVKIT-COMM Expansion Board supports up to four additional Controller Area Network (CAN) connections and six additional Local Interconnect Network (LIN)/SCI connections.

Технические параметры

Brand: NXP Semiconductors
Description/Function: CAN/LIN communications expansion
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: CAN, LIN/SCI
Manufacturer: NXP
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 12 V
Part # Aliases: 935329169598
Product Category: Daughter Cards & OEM Boards
Product Type: Daughter Cards & OEM Boards
Product: Development Boards
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: TJA1022TK, TJA1048TK
Вес, г 0.01