FRDM-STBC-AGM01, Acceleration Sensor Development Tools Sensor Toolbox for NXP Freedom development board with FXOS8700C and FXAS21002C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 040 руб.
Добавить в корзину 1 шт.
на сумму 7 040 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Acceleration Sensor Development Tools
Sensor Toolbox with FXOS8700C and FXAS21002C,
Технические параметры
Brand: | NXP Semiconductors |
Description/Function: | 9 axis sensor toolbox development board with 3 axis gyroscope and 6 axis integrated e-compass |
Factory Pack Quantity: | 1 |
Interface Type: | I2C, SPI, USB |
Manufacturer: | NXP |
Part # Aliases: | 935328429598 |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Development Boards |
Sensing Axis: | 9-Axis |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | FXAS21002, FXOS8700 |
Type: | Accelerometer, Gyroscope, Magnetometer Sensor |
Embedded | - |
Interface | - |
Manufacturer | NXP USA Inc. |
Part Status | Active |
Sensing Range | - |
Sensitivity | - |
Sensor Type | Accelerometer, Gyroscope, Magnetometer |
Series | - |
Supplied Contents | Board(s) |
Utilized IC / Part | FXAS21002, FXOS8700 |
Voltage - Supply | - |
Вес, г | 453.6 |
Техническая документация
Datasheet
pdf, 3820 КБ
Документация
pdf, 3820 КБ