LS1046AXE8T1A, Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, Quad-core, 1.8GHz, -40 to 105C, Security enabled

LS1046AXE8T1A, Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, Quad-core, 1.8GHz, -40 to 105C, Security enabled
Изображения служат только для ознакомления,
см. техническую документацию
45 920 руб.
от 10 шт.34 300 руб.
Добавить в корзину 1 шт. на сумму 45 920 руб.
Номенклатурный номер: 8005356680
Артикул: LS1046AXE8T1A
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
QorIQ® Layerscape LS1026A/LS1046A Comm ICs

NXP QorIQ® Layerscape LS1026A/LS1046A Communications Processor ICs integrate dual and quad 64-bit Arm® Cortex®-A72 cores, respectively, with packet processing acceleration and high-speed peripherals. The i.MX LS1046 processors are part of NXP"s EdgeVerse™ edge computing platform. These devices are pin-compatible with LS1023A, LS1043A, and LS1088A SoC to provide performance scaling for 64-bit Arm, ranging from dual-A53 through octal-A53 to quad-A72 core processors. This is all done while maintaining hardware and software compatibility between devices. The LS1046A is a power-efficient, highly-integrated system-on-chip (SoC) design that extends the reach of the NXP value-performance line of QorIQ communications processors. Featuring power-efficient 64-bit Arm® Cortex®-A72 cores with ECC-protected L1 and L2 cache memories for high reliability, running up to 1.8 GHz. The LS1046A and LS1026A processors are perfectly suited for a range of embedded applications such as enterprise routers and switches, linecard controllers, network attached storage, security appliances, virtual customer premise equipment (vCPE), service providers gateways, and single board computers.

Технические параметры

Brand: NXP Semiconductors
Core: ARM Cortex A72
Data Bus Width: 32 bit/64 bit
Factory Pack Quantity: Factory Pack Quantity: 60
Interface Type: I2C, JTAG, PCIe, QSPI, SATA, USB
L1 Cache Data Memory: 4x32 kB
L1 Cache Instruction Memory: 4x48 kB
L2 Cache Instruction / Data Memory: 2 MB
Manufacturer: NXP
Maximum Clock Frequency: 1.8 GHz
Maximum Operating Temperature: +105 C
Memory Type: DDR4
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 4 Core
Operating Supply Voltage: 1 V
Package / Case: FBGA-780
Packaging: Tray
Part # Aliases: 935338068557
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Series: LS1046A
Subcategory: Microprocessors-MPU
Tradename: QorIQ
Вес, г 5.03

Техническая документация

Datasheet
pdf, 1872 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем