MC34VR500V4ES, Switching Voltage Regulators Regulator, Buck, Quad with up to 4.5A Output and Triple User-programmable LDOs, QFN 56

Фото 1/2 MC34VR500V4ES, Switching Voltage Regulators Regulator, Buck, Quad with up to 4.5A Output and Triple User-programmable LDOs, QFN 56
Изображения служат только для ознакомления,
см. техническую документацию
3 390 руб.
от 10 шт.2 970 руб.
от 25 шт.2 370 руб.
от 100 шт.2 119.23 руб.
Добавить в корзину 1 шт. на сумму 3 390 руб.
Номенклатурный номер: 8005356798
Артикул: MC34VR500V4ES
Бренд: NXP Semiconductor

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Multi-output DC/DC Regulator for QorIQ LS1 Family of Communications Processor -0.3V to 4.8V Automotive 56-Pin QFN EP Tray

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 260
Input Voltage, Max: 4.5 V
Input Voltage, Min: 2.8 V
Input Voltage: 2.8 V to 4.5 V
Load Regulation: 0.4 mV/mA
Manufacturer: NXP
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Current: 4.5 A
Output Voltage: Adjustable
Package / Case: QFN-56
Packaging: Tray
Part # Aliases: 935320767557
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Series: MC34VR500
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.8 V
Switching Frequency: 16 MHz
Topology: Buck
Type: DC/DC Regulator
Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Input Voltage (V) 2.8 to 4.5
Lead Shape No Lead
Maximum Operating Supply Voltage (V) 4.8
Maximum Operating Temperature (°C) 105
Minimum Operating Supply Voltage (V) -0.3
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Outputs 9
Packaging Tray
Part Status Active
PCB changed 56
Pin Count 56
PPAP Yes
Standard Package Name QFN
Supplier Package QFN EP
Switching Frequency (kHz) 4000(Typ)
Вес, г 0.19

Техническая документация

Datasheet
pdf, 1623 КБ
Datasheet
pdf, 2223 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем