MCIMX6Q5EYM12AD, Processors - Application Specialized i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1.2GHz, FCBGA 624
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22 360 руб.
от 10 шт. —
16 900 руб.
Добавить в корзину 1 шт.
на сумму 22 360 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Processors - Application Specialised
i.MX 6 Processors NXP Semiconductors i.MX 6 Processors feature a scalable multicore platform that includes single-, dual-, and quad-core families based on the Arm® Cortex®-A9 architecture for next-generation consumer, industrial, and automotive applications. The i.MX 6 processors are part of NXP"s EdgeVerse™ edge computing platform. By combining the power-efficient processing capabilities of the Arm Cortex-A9 architecture with leading-edge 3D and 2D graphics, as well as high-definition video, NXP i.MX 6 Processors provide superior multimedia performance.
Технические параметры
Application: | Consumer |
Brand: | NXP Semiconductors |
Data Bus Width: | 32 bit |
Data RAM Size: | 256 kB |
Data ROM Size: | 96 kB |
Factory Pack Quantity: | 60 |
I/O Voltage: | 1.65 V to 3.6 V |
Instruction Type: | Floating Point |
Interface Type: | CAN, ESAI, Ethernet, I2C, SAI, SPI, UART, USB |
L1 Cache Data Memory: | 32 kB |
L1 Cache Instruction Memory: | 32 kB |
L2 Cache Instruction / Data Memory: | 1 MB |
Manufacturer: | NXP |
Maximum Clock Frequency: | 1.2 GHz |
Maximum Operating Temperature: | +105 C |
Memory Type: | DDR3, DDR3L, LPDDR2 |
Minimum Operating Temperature: | -20 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 4 Core |
Operating Supply Voltage: | 1.05 V to 1.5 V |
Package/Case: | FCPBGA |
Packaging: | Tray |
Part # Aliases: | 935323494557 |
Processor Series: | i.MX 6Quad |
Product Category: | Processors-Application Specialised |
Product Type: | Processors-Application Specialized |
Subcategory: | Processors-Application Specialized |
Watchdog Timers: | Watchdog Timer |
Automotive | No |
CAN | 2 |
Core Architecture | ARM |
Data Bus Width - (bit) | 32 |
Ethernet | 1 |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
I2C | 3 |
I2S | 3 |
Interface Type | CAN/Ethernet/I2C/I2S/SPI/SSI/UART/USB |
Operating Temperature - (??C) | -20~105 |
Packaging | Tray |
Pin Count | 624 |
Processing Unit | Microprocessor |
Program Memory Size | 96KB |
Program Memory Type | ROM |
Programmability | Yes |
PWM | 4 |
RAM Size | 272KB |
SPI | 5 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
Type | Applications Processor |
UART | 5 |
USART | 0 |
USB | 1 |
Watchdog | 2 |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем