Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

MKL46Z256VLL4, ARM Microcontrollers - MCU Cortex M0+ Core,Flex USB

MKL46Z256VLL4, ARM Microcontrollers - MCU Cortex M0+ Core,Flex USB
Изображения служат только для ознакомления,
см. техническую документацию
2 940 руб.
от 10 шт.1 820 руб.
от 100 шт.1 580 руб.
от 250 шт.1 534.05 руб.
Добавить в корзину 1 шт. на сумму 2 940 руб.
Номенклатурный номер: 8005357650
Артикул: MKL46Z256VLL4
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
Kinetis KL4x Microcontrollers NXP Semiconductors Kinetis KL4x Microcontrollers, based on Arm® Cortex®-M0+ cores, combine ultra-low-power performance with a rich suite of analog, communication, timing, and control peripherals, including a USB 2.0 On-The-Go controller and a low-power segment LCD controller with support for up to 376 segments. The Kinetis KL4x MCUs also offer multiple flexible low-power modes, including a compute mode which reduces dynamic power by placing peripherals in an asynchronous stop mode. Integrated security circuitry prevents unauthorized access to RAM and flash contents. NXP Semiconductors KL4x MCU family is compatible with the Cortex-M4 based M4-based Kinetis K40 MCU family, offering a migration path to higher performance and feature integration.

Технические параметры

ADC Resolution: 16 bit
Brand: NXP Semiconductors
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: SRAM
Factory Pack Quantity: 450
Interface Type: I2C, I2S, SPI, UART
Manufacturer: NXP
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 1 Channel
Number of I/Os: 84 I/O
Package / Case: LQFP-100
Packaging: Tray
Part # Aliases: 935320037557
Processor Series: MKL46Z256
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCUs
Program Memory Size: 256 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Watchdog Timers: Watchdog Timer
Вес, г 0.69

Техническая документация

Datasheet
pdf, 1366 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем