Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

MKM14Z64ACHH5, ARM Microcontrollers - MCU Kinetis KM14: 50MHz Cortex-M0+ Metrology MCU, 64KB Flash, 16KB SRAM, 44-LGA

MKM14Z64ACHH5, ARM Microcontrollers - MCU Kinetis KM14: 50MHz Cortex-M0+ Metrology MCU, 64KB Flash, 16KB SRAM, 44-LGA
Изображения служат только для ознакомления,
см. техническую документацию
1 400 руб.
от 10 шт.830 руб.
от 490 шт.681 руб.
от 980 шт.628.07 руб.
Добавить в корзину 1 шт. на сумму 1 400 руб.
Номенклатурный номер: 8005357654
Артикул: MKM14Z64ACHH5
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
KM1x 32-bit Microcontrollers NXP Semiconductors KM1x 32-bit Microcontrollers are mainstream precision metrology MCUs based on Arm® Cortex®-M0+ core. These MCUs provide a low-cost and highly-integrated solution for single-chip one-, two-, and three-phase electricity meters that require powerful 32-bit processing capability, precision-analog, security, and HMI-functionality. The KM1x MCUs provide security, memory protection, tamper detection, powerful Analog Front-End (AFE), and protection of user data. These MCUs support high-precision internal voltage reference with low-temperature drift and also feature a comprehensive enablement suite including reference designs. Typical applications include energy meters, motion control and robotics, industrial measurement and sensing, home security, and flow meters (like heat, water, and gas).

Технические параметры

ADC Resolution: 24 bit
Analog Supply Voltage: 3.6 V
Brand: NXP Semiconductors
DAC Resolution: 6 bit
Data Bus Width: 32 bit
Data RAM Size: 16 kB
Data RAM Type: SRAM
Factory Pack Quantity: 490
Interface Type: I2C, SCI, SPI, UART
Manufacturer: NXP
Maximum Clock Frequency: 50 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 20 I/O
Number of Timers/Counters: 4 Timer
Package / Case: LGA-44
Packaging: Tray
Part # Aliases: 935315624557
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCUs
Program Memory Size: 64 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Watchdog Timers: Watchdog Timer
Вес, г 0.1

Техническая документация

Datasheet
pdf, 1718 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем