Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

MKV11Z64VLH7, ARM Microcontrollers - MCU Kinetis KV11: 75MHz Cortex-M0+ Real-time Control MCU, 64KB Flash, 16KB SRAM, CAN, 64-LQFP

MKV11Z64VLH7, ARM Microcontrollers - MCU Kinetis KV11: 75MHz Cortex-M0+ Real-time Control MCU, 64KB Flash, 16KB SRAM, CAN, 64-LQFP
Изображения служат только для ознакомления,
см. техническую документацию
2 000 руб.
от 10 шт.1 540 руб.
от 100 шт.1 140 руб.
от 250 шт.1 056.72 руб.
Добавить в корзину 1 шт. на сумму 2 000 руб.
Номенклатурный номер: 8005357675
Артикул: MKV11Z64VLH7
Бренд: NXP Semiconductor

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
Kinetis V Series Microcontrollers NXP Semiconductors Kinetis V Series Microcontrollers are based upon the ARM® Cortex®-M0+ and M4 cores. These MCUs are designed for BLDC, PMSM and ACIM motor control, as well as for digital power conversion applications. The Kinetis KV1x MCUs are the entry point of the Kinetis V series and features a 75MHz ARM Cortex-M0+ core. The KV3x and KV4x MCUs come with an ARM Cortex-M4 core, floating point unit, and clock frequencies of up to 150MHz. These MCUs extend the V series to higher dynamic control systems including those with multiple motors. The Kinetis KV4x MCUs include advanced analog and timing peripherals from a Digital Signal Controller (DSC) portfolio to address the requirements of digital power conversion applications.

Технические параметры

ADC Resolution: 16 bit
Analog Supply Voltage: 3.3 V
Brand: NXP Semiconductors
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 16 kB
Data RAM Type: SRAM
Factory Pack Quantity: 800
I/O Voltage: 3.3 V
Interface Type: CAN, I2C, SPI, UART
Manufacturer: NXP
Maximum Clock Frequency: 75 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 15 Channel, 18 Channel
Number of I/Os: 54 I/O
Number of Timers/Counters: 6 Timer
Package / Case: LQFP-64
Packaging: Tray
Part # Aliases: 935324965557
Processor Series: Kinetis V
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCUs
Program Memory Size: 64 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Watchdog Timers: Watchdog Timer
Вес, г 0.35

Техническая документация

Datasheet
pdf, 988 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем