MMPF0100F1AEP, Power Management Specialized - PMIC PFUZE100

MMPF0100F1AEP, Power Management Specialized - PMIC PFUZE100
Изображения служат только для ознакомления,
см. техническую документацию
2 710 руб.
от 10 шт.2 330 руб.
от 25 шт.1 810 руб.
от 100 шт.1 677.04 руб.
Добавить в корзину 1 шт. на сумму 2 710 руб.
Номенклатурный номер: 8005357729
Артикул: MMPF0100F1AEP
Бренд: NXP Semiconductor

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
PF0100 Power Management Integrated Circuit NXP Semiconductors PF0100 Power Management Integrated Circuit (PMIC) is designed for use with i.MX 6 Applications Processors and provides a highly programmable and configurable architecture, with fully integrated power devices and minimal external components. The PF0100 PMIC offers up to six buck converters, six linear regulators, RTC supply, and coin-cell charger. The device is able to provide power for a complete system, including applications processors, memory, and system peripherals, in a wide range of applications. With on-chip One Time Programmable (OTP) memory, the PF0100 is available in pre-programmed standard versions or non-programmed to support custom programming.

Технические параметры

Application: Industrial, Medical, Home Automation
Brand: NXP Semiconductors
Development Kit: KITPF0100EPEVBE
Factory Pack Quantity: 260
Input Voltage Range: 2.8 V to 4.5 V
Input Voltage, Max: 4.5 V
Input Voltage, Min: 2.8 V
Manufacturer: NXP
Maximum Operating Temperature: +85 C
Maximum Output Voltage: 5.15 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.8 V to 4.5 V
Output Current: 4.5 A
Output Voltage Range: 300 mV to 5.15 V
Package / Case: QFN-56
Packaging: Tray
Part # Aliases: 935317944557
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Product: PMICs
Subcategory: PMIC-Power Management ICs
Type: Processor PMIC
Вес, г 0.15

Техническая документация

Datasheet
pdf, 1223 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем