LPTM10-1247-3TG128I, Hot Swap Voltage Controllers PltfrmMgr 12Ana Mntr Input 47 I/O 3.3V

LPTM10-1247-3TG128I, Hot Swap Voltage Controllers PltfrmMgr 12Ana Mntr Input 47 I/O 3.3V
Изображения служат только для ознакомления,
см. техническую документацию
69 шт., срок 7-9 недель
6 480 руб.
от 25 шт.5 030 руб.
Добавить в корзину 1 шт. на сумму 6 480 руб.
Номенклатурный номер: 8005358329
Артикул: LPTM10-1247-3TG128I

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Hot Swap Voltage Controllers
Platform Manager™ Mixed-Signal ICs Lattice Semiconductor Platform Manager™ mixed-signal ICs are a single-chip solution that integrates power management and digital board management functions, reducing design costs, enhancing system reliability, and providing a high degree of flexibility. Lattice Platform Manager mixed-signal devices monitor up to 12 voltage rails and support 47 (LPTM10-1247) or 107 digital I/Os (LPTM10-12107). The power management section consists of a programmable threshold, precision differential input comparator block with an accuracy of 0.7%, a 48-macrocell CPLD, programmable hardware timers, a 10-bit ADC, and a trim block for the trimming and margining of supplies. The digital board management section consists of a 640-LUT FPGA and programmable log interface I/O. Lattice Semiconductor Platform Manager devices are ideal for use in a broad range of applications with complex board management functions. Typical applications include wireless infrastructure, networking core equipment, server, data storage, and high-end industrial instrumentation.

Технические параметры

Brand: Lattice
Current Limit: Programmable
Factory Pack Quantity: 90
Input / Supply Voltage - Max: 3.96 V
Input / Supply Voltage - Min: 2.8 V
Manufacturer: Lattice
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 12 Channel
Operating Supply Current: 12 uA
Package/Case: TQFP-128
Packaging: Tray
Power Fail Detection: No
Product Category: Hot Swap Voltage Controllers
Product Type: Hot Swap Voltage Controllers
Product: Power Distribution
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 3.96 V
Supply Voltage - Min: 2.8 V
Вес, г 0.5

Техническая документация

Datasheet
pdf, 6494 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.