LFE3-35EA-9FN672C, FPGA - Field Programmable Gate Array 33.3K LUTs 310 I/O 1.2V -9 SPEED

LFE3-35EA-9FN672C, FPGA - Field Programmable Gate Array 33.3K LUTs 310 I/O 1.2V -9 SPEED
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 580 руб.
от 25 шт.17 880 руб.
Добавить в корзину 1 шт. на сумму 23 580 руб.
Номенклатурный номер: 8005358378
Артикул: LFE3-35EA-9FN672C

Описание

Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
LatticeECP3™ FPGAs The LatticeECP3™ third-generation high-value FPGA from Lattice Semiconductor offers the industry's lowest consumption and price of any SERDES-capable FPGA device. The LatticeECP3™ FPGA family offers multi-protocol 3.2G SERDES with XAUI jitter compliance, DDR3 memory interfaces, powerful DSP capabilities, high-density on-chip memory, and up to 149K LUTS - all with half the power consumption and half the price of competitive SERDES-capable FPGAs. These Lattice FPGAs also provide flexible, reliable, and secure configuration options such as dual-boot capability, bit-stream encryption, and transfer field upgrade features. Lattice ECP3™ devices are suitable for high-volume, high-speed, low-cost applications. Lattice has expanded its LatticeECP3™ line of FPGAs.

Технические параметры

Adaptive Logic Modules - ALMs: 16500 ALM
Brand: Lattice
Data Rate: 3.2 Gb/s
Distributed RAM: 68 kbit
Embedded Block RAM - EBR: 1327 kbit
Embedded Memory: 1.3 Mbit
Factory Pack Quantity: 40
Manufacturer: Lattice
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 310 I/O
Number of Logic Array Blocks - LABs: 4125 LAB
Number of Logic Elements: 33000 LE
Operating Supply Current: 89.4 mA
Operating Supply Voltage: 1.2 V
Package/Case: FPBGA-672
Packaging: Tray
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.26 V
Supply Voltage - Min: 1.14 V
Total Memory: 1395 kbit

Техническая документация

Datasheet
pdf, 2131 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.