ICE40UP3K-UWG30ITR1K, FPGA - Field Programmable Gate Array iCE40 UltraPlus, 2800 LUTs, 1.2V

ICE40UP3K-UWG30ITR1K, FPGA - Field Programmable Gate Array iCE40 UltraPlus, 2800 LUTs, 1.2V
Изображения служат только для ознакомления,
см. техническую документацию
784 шт., срок 7-9 недель
2 280 руб.
от 25 шт.1 770 руб.
от 100 шт.1 580 руб.
Добавить в корзину 1 шт. на сумму 2 280 руб.
Альтернативные предложения1
Номенклатурный номер: 8005358413
Артикул: ICE40UP3K-UWG30ITR1K

Описание

Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
iCE40 UltraPlus FPGAs Lattice Semiconductor iCE40 UltraPlus FPGAs are designed for ultra-low power mobile applications which include smartphones, tablets, and hand-held devices. The iCE40 UltraPlus family includes integrated SPI and I2C blocks to interface virtually with all mobile sensors and application processors. These iCE40 FPGAs feature device density of 2800 to 5280 range Look Up Tables (LUTs) with programmable I/Os. Which can be used as either SPI/I2C interface ports or general-purpose I/Os. The iCE40UP are available in very small form factor packages as small as 2.15mm x 2.55mm which allows the device to easily fit into many applications.

Технические параметры

Adaptive Logic Modules - ALMs: 1400 ALM
Brand: Lattice
Distributed RAM: 1024 kbit
Embedded Block RAM - EBR: 20
Embedded Memory: 80 kbit
Factory Pack Quantity: 1000
Manufacturer: Lattice
Maximum Operating Frequency: 48 MHz
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 21 I/O
Number of Logic Array Blocks - LABs: 350 LAB
Number of Logic Elements: 2800 LE
Operating Supply Voltage: 1.2 V
Package/Case: WLCSP-30
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.26 V
Supply Voltage - Min: 1.14 V
Total Memory: 1024 kbit

Техническая документация

Datasheet
pdf, 1943 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.