L-ASC10-1SG48I, Power Management Specialized - PMIC Analog Sensor Crtl

238 шт., срок 7-9 недель
1 890 руб.
от 25 шт.1 570 руб.
от 100 шт.1 420 руб.
Добавить в корзину 1 шт. на сумму 1 890 руб.
Номенклатурный номер: 8005358529
Артикул: L-ASC10-1SG48I

Описание

Semiconductors\Power Management ICs\Power Management Specialised - PMIC
Platform Manager 2 Family Lattice Semiconductor Platform Manager 2 Family comprises of LPTM21x in-system programmable hardware management controllers and an L-ASC10 in-system hardware management expander. This family of devices features programmable analog with FPGA on a single chip to integrate all hardware management functions in a circuit board. Hardware management includes power, thermal, and control plane management. The Platform Manager 2 Family of products offers increased reliability through precision voltage monitoring and high scalability with optimized hardware management.

Технические параметры

Brand: Lattice
Factory Pack Quantity: 260
Input Current: 25 mA
Input Voltage Range: 2.8 V to 3.6 V
Input Voltage, Max: 3.6 V
Input Voltage, Min: 2.8 V
Manufacturer: Lattice
Maximum Operating Temperature: +85 C
Maximum Output Voltage: 13.2 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Current: 23 mA
Output Voltage Range: -300 mV to 13.2 V
Package/Case: QFN-48
Packaging: Bulk
Product Category: Power Management Specialised-PMIC
Product Type: Power Management Specialized-PMIC
Subcategory: PMIC-Power Management ICs
Type: Special Purpose
Вес, г 0.15

Техническая документация

Datasheet
pdf, 7140 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.