LC4064ZE-7TN100C, CPLD - Complex Programmable Logic Devices 64MC 64 I/O Ultra Low Power 1.8V

LC4064ZE-7TN100C, CPLD - Complex Programmable Logic Devices 64MC 64 I/O Ultra Low Power 1.8V
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 6-8 недель
1 870 руб.
Добавить в корзину 1 шт. на сумму 1 870 руб.
Альтернативные предложения1
Номенклатурный номер: 8005358562
Артикул: LC4064ZE-7TN100C

Описание

Semiconductors\Programmable Logic ICs\CPLD - Complex Programmable Logic Devices
ispMACH 4000ZE CPLDs

Lattice Semiconductor ispMACH® 4000ZE Complex Programmable Logic Devices (CPLDs) offer enhanced features over the original ispMACH 4000Z. The ispMACH 4000ZE is based on the 4000Z architecture and combines high speed and low power in a flexible CPLD component. These CPLDs have a robust Global Routing Pool and Output Routing Pool for excellent First-Time-Fit, timing predictability, routing, pin-out retention, and density migration. The 4000ZE CPLDs support a 1.8V supply voltage and 3.3V, 2.5V, 1.8V, and 1.5V interface voltages. A 1.8V in-system is programmable through an IEEE Standard 1532 interface. The ispMACH 4000ZE offers enhanced I/O features like slew rate control, PCI compatibility, bus-keeper latches, pull-up resistors, pull-down resistors, open-drain outputs, and hot socketing.

Технические параметры

Brand: Lattice
Factory Pack Quantity: Factory Pack Quantity: 90
Manufacturer: Lattice
Maximum Operating Frequency: 241 MHz
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 64 I/O
Number of Logic Array Blocks - LABs: 4
Number of Macrocells: 64
Operating Supply Current: 80 uA
Operating Supply Voltage: 1.8 V
Package / Case: TQFP-100
Packaging: Tray
Product Category: CPLD-Complex Programmable Logic Devices
Product Type: CPLD-Complex Programmable Logic Devices
Propagation Delay - Max: 7.5 ns
Series: ispMACH 4064
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Brand Lattice
Factory Pack Quantity 90
Height 1.4 mm
Length 14 mm
Manufacturer Lattice
Maximum Operating Frequency 241 MHz
Maximum Operating Temperature +90 C
Memory Type EEPROM
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Number of I/Os 64 I/O
Number of Logic Array Blocks - LABs 4
Number of Macrocells 64
Operating Supply Current 0.08 mA
Operating Supply Voltage 1.8 V
Package / Case TQFP-100
Packaging Tray
Product ispMACH 4064
Product Category CPLD-Complex Programmable Logic Devices
Propagation Delay - Max 7.5 ns
RoHS Details
Series LC4064ZE-7TN
Supply Voltage - Max 1.9 V
Supply Voltage - Min 1.7 V
Width 14 mm
Вес, г 0.66

Техническая документация

Datasheet LC4256ZE-5TN144C
pdf, 4803 КБ
Документация
pdf, 4861 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.