LC4128ZE-7TN100I, CPLD - Complex Programmable Logic Devices 128MC 64I/O 1.8V IND 7.5ns Ultra-Lo Powe

LC4128ZE-7TN100I, CPLD - Complex Programmable Logic Devices 128MC 64I/O 1.8V IND 7.5ns Ultra-Lo Powe
Изображения служат только для ознакомления,
см. техническую документацию
378 шт., срок 7-9 недель
4 180 руб.
от 25 шт.3 240 руб.
от 90 шт.2 910 руб.
Добавить в корзину 1 шт. на сумму 4 180 руб.
Номенклатурный номер: 8005358572
Артикул: LC4128ZE-7TN100I

Описание

Semiconductors\Programmable Logic ICs\CPLD - Complex Programmable Logic Devices
ispMACH 4000ZE CPLDs
Lattice Semiconductor ispMACH® 4000ZE Complex Programmable Logic Devices (CPLDs) offer enhanced features over the original ispMACH 4000Z. The ispMACH 4000ZE is based on the 4000Z architecture and combines high speed and low power in a flexible CPLD component. These CPLDs have a robust Global Routing Pool and Output Routing Pool for excellent First-Time-Fit, timing predictability, routing, pin-out retention, and density migration. The 4000ZE CPLDs support a 1.8V supply voltage and 3.3V, 2.5V, 1.8V, and 1.5V interface voltages. A 1.8V in-system is programmable through an IEEE Standard 1532 interface. The ispMACH 4000ZE offers enhanced I/O features like slew rate control, PCI compatibility, bus-keeper latches, pull-up resistors, pull-down resistors, open-drain outputs, and hot socketing.

Технические параметры

Brand: Lattice
Factory Pack Quantity: Factory Pack Quantity: 90
Manufacturer: Lattice
Maximum Operating Frequency: 200 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 64 I/O
Number of Logic Array Blocks - LABs: 8
Number of Macrocells: 128 Macrocell
Operating Supply Current: 168 uA
Operating Supply Voltage: 1.8 V
Package / Case: TQFP-100
Packaging: Tray
Product Category: CPLD-Complex Programmable Logic Devices
Product Type: CPLD-Complex Programmable Logic Devices
Propagation Delay - Max: 7.5 ns
Series: ispMACH 4128
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Вес, г 0.66

Техническая документация

Datasheet LC4256ZE-5TN144C
pdf, 4803 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.