LCMXO256C-3MN100I, FPGA - Field Programmable Gate Array 256 LUTs 78 IO 1.8/2 .5/3.3V -3 Spd I

LCMXO256C-3MN100I, FPGA - Field Programmable Gate Array 256 LUTs 78 IO 1.8/2 .5/3.3V -3 Spd I
Изображения служат только для ознакомления,
см. техническую документацию
260 шт., срок 6-8 недель
3 500 руб.
от 25 шт.2 720 руб.
от 100 шт.2 420 руб.
Добавить в корзину 1 шт. на сумму 3 500 руб.
Номенклатурный номер: 8005358602
Артикул: LCMXO256C-3MN100I

Описание

Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
MachXO PLDs Lattice Semiconductor MachXO PLDs are non-volatile, infinitely reconfigurable Programmable Logic Devices (PLDs) designed for applications traditionally implemented using CPLDs or low-density FPGAs. Widely adopted in a broad range of applications that require general purpose I/O expansion, interf ace bridging, and power-up management functions, MachXO PLDs offer the benefits of increased system integration by providing embedded memory, built-in PLLs, high performance LVDS I/O, remote field upgrade (TransFR™ technology) and a low power sleep mode, all in a single-device. Designed for a broad range of low density applications including system control designs, the MachXO PLD family is used in a variety of end markets including consumer, automotive, communications, computing, industrial, and medical. Lattice Semiconductor LCMXO2280 MachXO PLDs offer a density of 2280 LUTs.

Технические параметры

Adaptive Logic Modules - ALMs: 128 ALM
Brand: Lattice
Distributed RAM: 2 kbit
Embedded Memory: 0 bit
Factory Pack Quantity: 360
Manufacturer: Lattice
Maximum Operating Frequency: 500 MHz
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 78 I/O
Number of Logic Array Blocks - LABs: 32 LAB
Number of Logic Elements: 256 LE
Operating Supply Current: 13 mA
Operating Supply Voltage: 1.8 V/2.5 V/3.3 V
Package / Case: CSBGA-100
Packaging: Tray
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 1.71 V
Total Memory: 2 kbit
Вес, г 5

Техническая документация

Datasheet
pdf, 3340 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.