LCMXO256C-S-EVN, Programmable Logic IC Development Tools MachXO 256 Starter Eval Board

LCMXO256C-S-EVN, Programmable Logic IC Development Tools MachXO 256 Starter Eval Board
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
81 780 руб.
Добавить в корзину 1 шт. на сумму 81 780 руб.
Номенклатурный номер: 8005358603
Артикул: LCMXO256C-S-EVN

Описание

Embedded Solutions\Engineering Tools\Programmable Logic IC Development Tools
LCMXO2280 MachXO PLDs Lattice Semiconductor LCMXO2280 MachXO PLDs are non-volatile, infinitely reconfigurable Programmable Logic Devices (PLDs) designed for applications traditionally implemented using CPLDs or low-density FPGAs. Widely adopted in a broad range of applications that require general purpose I/O expansion, interface bridging, and power-up management functions, MachXO PLDs offer the benefits of increased system integration by providing embedded memory, built-in PLLs, high performance LVDS I/O, remote field upgrade (TransFR™ technology) and a low power sleep mode, all in a single-device. Designed for a broad range of low density applications including system control designs, the MachXO PLD family is used in a variety of end markets including consumer, automotive, communications, computing, industrial, and medical. Lattice Semiconductor LCMXO2280 MachXO PLDs offer a density of 2280 LUTs. NEW! Lattice Semiconductor has expanded the MachXO PLD Family to now include the LCMXO256 that offers a density of 256 LUTs, LCMXO640 with a density of 640 LUTs, and LCMXO1200 which offers a density of 1200 LUTs.

Технические параметры

Brand: Lattice
Description/Function: MachXO 256 Starter Eval Board
Factory Pack Quantity: 1
Manufacturer: Lattice
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Programmable Logic IC Development Tools
Product Type: Programmable Logic IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: LCMXO256C
Type: FPGA
Вес, г 795

Техническая документация

Datasheet LCMXO256C-S-EVN
pdf, 775 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.