LCMXO640C-4TN144I, FPGA - Field Programmable Gate Array 640 LUTs 113 IO 1.8/ 2.5/3.3V -4 Spd I

LCMXO640C-4TN144I, FPGA - Field Programmable Gate Array 640 LUTs 113 IO 1.8/ 2.5/3.3V -4 Spd I
Изображения служат только для ознакомления,
см. техническую документацию
90 шт., срок 6-8 недель
6 970 руб.
от 25 шт.5 550 руб.
Добавить в корзину 1 шт. на сумму 6 970 руб.
Номенклатурный номер: 8005358612
Артикул: LCMXO640C-4TN144I

Описание

Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
MachXO PLDs Lattice Semiconductor MachXO PLDs are non-volatile, infinitely reconfigurable Programmable Logic Devices (PLDs) designed for applications traditionally implemented using CPLDs or low-density FPGAs. Widely adopted in a broad range of applications that require general purpose I/O expansion, interf ace bridging, and power-up management functions, MachXO PLDs offer the benefits of increased system integration by providing embedded memory, built-in PLLs, high performance LVDS I/O, remote field upgrade (TransFR™ technology) and a low power sleep mode, all in a single-device. Designed for a broad range of low density applications including system control designs, the MachXO PLD family is used in a variety of end markets including consumer, automotive, communications, computing, industrial, and medical. Lattice Semiconductor LCMXO2280 MachXO PLDs offer a density of 2280 LUTs.

Технические параметры

Adaptive Logic Modules - ALMs: 320 ALM
Brand: Lattice
Distributed RAM: 6.1 kbit
Embedded Memory: 0 bit
Factory Pack Quantity: 60
Manufacturer: Lattice
Maximum Operating Frequency: 550 MHz
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 113 I/O
Number of Logic Array Blocks - LABs: 80 LAB
Number of Logic Elements: 640 LE
Operating Supply Current: 17 mA
Operating Supply Voltage: 1.8 V/2.5 V/3.3 V
Package / Case: TQFP-144
Packaging: Tray
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 1.71 V
Total Memory: 6.1 kbit
Вес, г 2

Техническая документация

Datasheet
pdf, 3340 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.