LFE3-35EA-8FN484C, FPGA - Field Programmable Gate Array 33.3K LUTs 295 I/O 1.2V -8 Speed

LFE3-35EA-8FN484C, FPGA - Field Programmable Gate Array 33.3K LUTs 295 I/O 1.2V -8 Speed
Изображения служат только для ознакомления,
см. техническую документацию
57 шт., срок 6-8 недель
19 200 руб.
от 25 шт.13 920 руб.
Добавить в корзину 1 шт. на сумму 19 200 руб.
Номенклатурный номер: 8005358662
Артикул: LFE3-35EA-8FN484C

Описание

Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
LatticeECP3™ FPGAs The LatticeECP3™ third-generation high-value FPGA from Lattice Semiconductor offers the industry's lowest consumption and price of any SERDES-capable FPGA device. The LatticeECP3™ FPGA family offers multi-protocol 3.2G SERDES with XAUI jitter compliance, DDR3 memory interfaces, powerful DSP capabilities, high-density on-chip memory, and up to 149K LUTS - all with half the power consumption and half the price of competitive SERDES-capable FPGAs. These Lattice FPGAs also provide flexible, reliable, and secure configuration options such as dual-boot capability, bit-stream encryption, and transfer field upgrade features. Lattice ECP3™ devices are suitable for high-volume, high-speed, low-cost applications. Lattice has expanded its LatticeECP3™ line of FPGAs.

Технические параметры

Adaptive Logic Modules - ALMs: 16500 ALM
Brand: Lattice
Data Rate: 3.2 Gb/s
Distributed RAM: 68 kbit
Embedded Block RAM - EBR: 1327 kbit
Embedded Memory: 1.3 Mbit
Factory Pack Quantity: 60
Manufacturer: Lattice
Maximum Operating Frequency: 500 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 295 I/O
Number of Logic Array Blocks - LABs: 4125 LAB
Number of Logic Elements: 33000 LE
Operating Supply Current: 18 mA
Operating Supply Voltage: 1.2 V
Package / Case: FPBGA-484
Packaging: Tray
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.26 V
Supply Voltage - Min: 1.14 V
Total Memory: 1395 kbit
Вес, г 14

Техническая документация

Datasheet
pdf, 2131 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.