LFE3-35EA-7FTN256I, FPGA - Field Programmable Gate Array 33.3K LUTs 133 I/O 1.2V -7 Speed IND

LFE3-35EA-7FTN256I, FPGA - Field Programmable Gate Array 33.3K LUTs 133 I/O 1.2V -7 Speed IND
Изображения служат только для ознакомления,
см. техническую документацию
107 шт., срок 6-8 недель
17 350 руб.
от 25 шт.13 160 руб.
от 90 шт.12 680 руб.
Добавить в корзину 1 шт. на сумму 17 350 руб.
Номенклатурный номер: 8005358666
Артикул: LFE3-35EA-7FTN256I

Описание

Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
LatticeECP3™ FPGAs
The LatticeECP3™ third-generation high-value FPGA from Lattice Semiconductor offers the industry's lowest consumption and price of any SERDES-capable FPGA device. The LatticeECP3™ FPGA family offers multi-protocol 3.2G SERDES with XAUI jitter compliance, DDR3 memory interfaces, powerful DSP capabilities, high density on-chip memory, and up to 149K LUTS - all with half the power consumption and half the price of competitive SERDES-capable FPGAs. These Lattice FPGAs also provide flexible, reliable, and secure configuration options such as dual-boot capability, bit-stream encryption, and transfer field upgrade features. Lattice ECP3™ devices are suitable for high-volume, high-speed, low-cost applications. Lattice has expanded its LatticeECP3™ line of FPGAs.

Технические параметры

Brand: Lattice
Data Rate: 3.2 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 90
Manufacturer: Lattice
Maximum Operating Frequency: 420 MHz
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 133 I/O
Number of Logic Array Blocks - LABs: 4125 LAB
Number of Logic Elements: 33000 LE
Operating Supply Voltage: 1.2 V
Package / Case: FPBGA-256
Packaging: Tray
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: LFE3
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.26 V
Supply Voltage - Min: 1.14 V
Вес, г 8.81

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.