LFE5U-12F-8BG256C, FPGA - Field Programmable Gate Array Lattice ECP5; 12k LUTs; 1.1V

LFE5U-12F-8BG256C, FPGA - Field Programmable Gate Array Lattice ECP5; 12k LUTs; 1.1V
Изображения служат только для ознакомления,
см. техническую документацию
235 шт., срок 6-8 недель
5 190 руб.
от 25 шт.4 020 руб.
от 119 шт.3 600 руб.
Добавить в корзину 1 шт. на сумму 5 190 руб.
Номенклатурный номер: 8005358679
Артикул: LFE5U-12F-8BG256C

Описание

Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
ECP5 Family FPGAs

Lattice Semiconductor ECP5 Family FPGAs are optimized to deliver high-performance features like an enhanced DSP architecture, high-speed SERDES, and high-speed source-synchronous interfaces in an economical FPGA fabric. This combination is achieved through advances in device architecture and the use of 40nm technology making the devices suitable for high-volume, high-speed, low-cost applications. The ECP5 device family covers look-up-table (LUT) capacity to 84K logic elements and supports up to 365 users I/Os. The ECP5 device family also offers up to 156 18x18 multipliers and a wide range of parallel I/O standards.

Технические параметры

Brand: Lattice
Data Rate: 3.2 Gb/s
Distributed RAM: 97 kbit
Embedded Block RAM - EBR: 576 kbit
Factory Pack Quantity: Factory Pack Quantity: 119
Manufacturer: Lattice
Maximum Operating Frequency: 400 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 197 I/O
Number of Logic Array Blocks - LABs: 1500 LAB
Number of Logic Elements: 12000 LE
Operating Supply Current: 77 mA
Operating Supply Voltage: 1.1 V
Package / Case: CABGA-256
Packaging: Tube
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: LFE5U
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.155 V
Supply Voltage - Min: 1.045 V
Tradename: ECP5

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.