LFE5U-25F-6BG256C, FPGA - Field Programmable Gate Array Lattice ECP5; 24.3K LUTs; 1.1V

LFE5U-25F-6BG256C, FPGA - Field Programmable Gate Array Lattice ECP5; 24.3K LUTs; 1.1V
Изображения служат только для ознакомления,
см. техническую документацию
119 шт., срок 6-8 недель
5 500 руб.
от 25 шт.4 160 руб.
от 119 шт.3 870 руб.
Добавить в корзину 1 шт. на сумму 5 500 руб.
Альтернативные предложения1
Номенклатурный номер: 8005358681
Артикул: LFE5U-25F-6BG256C

Описание

Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
ECP5 Family FPGAs Lattice Semiconductor ECP5 Family FPGAs are optimized to deliver high-performance features like an enhanced DSP architecture, high-speed SERDES, and high-speed source-synchronous interfaces in an economical FPGA fabric. This combination is achieved through advances in device architecture and the use of 40nm technology making the devices suitable for high-volume, high-speed, low-cost applications. The ECP5 device family covers look-up-table (LUT) capacity to 84K logic elements and supports up to 365 users I/Os. The ECP5 device family also offers up to 156 18x18 multipliers and a wide range of parallel I/O standards.

Технические параметры

Adaptive Logic Modules - ALMs: 12000 ALM
Brand: Lattice
Data Rate: 3.2 Gb/s
Distributed RAM: 194 kbit
Embedded Block RAM - EBR: 1008 kbit
Embedded Memory: 1008 kbit
Factory Pack Quantity: 119
Manufacturer: Lattice
Maximum Operating Frequency: 312 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 197 I/O
Number of Logic Array Blocks - LABs: 3000 LAB
Number of Logic Elements: 24000 LE
Operating Supply Current: 77 mA
Operating Supply Voltage: 1.1 V
Package / Case: CABGA-256
Packaging: Tube
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.155 V
Supply Voltage - Min: 1.045 V
Вес, г 5

Техническая документация

Datasheet
pdf, 2191 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.