LPTM21L-1ABG100I, Power Management Specialized - PMIC Platform Manager 2, Power and Digital Board Management, 1280LUTs, 3.3V

204 шт., срок 7-9 недель
8 740 руб.
от 25 шт.6 440 руб.
от 100 шт.6 180 руб.
Добавить в корзину 1 шт. на сумму 8 740 руб.
Номенклатурный номер: 8005358760
Артикул: LPTM21L-1ABG100I

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
Platform Manager 2 Family Lattice Semiconductor Platform Manager 2 Family comprises of LPTM21x in-system programmable hardware management controllers and an L-ASC10 in-system hardware management expander. This family of devices features programmable analog with FPGA on a single chip to integrate all hardware management functions in a circuit board. Hardware management includes power, thermal, and control plane management. The Platform Manager 2 Family of products offers increased reliability through precision voltage monitoring and high scalability with optimized hardware management.

Технические параметры

Brand: Lattice
Factory Pack Quantity: 168
Input Current: 10 uA
Input Voltage Range: 2.8 V to 3.465 V
Input Voltage, Max: 3.465 V
Input Voltage, Min: 2.8 V
Manufacturer: Lattice
Maximum Operating Temperature: +100 C
Maximum Output Voltage: 13.2 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 18.8 mA
Operating Supply Voltage: 2.8 V to 3.465 V
Output Current: 23 mA
Output Voltage Range: -300 mV to 13.2 V
Package / Case: caBGA-100
Packaging: Tray
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Product: Controllers
Subcategory: PMIC-Power Management ICs
Type: General Purpose
Вес, г 19

Техническая документация

Datasheet
pdf, 2866 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.