LCMXO2-2000HC-4TG100I, FPGA - Field Programmable Gate Array 2112 LUTs 80I/O 3.3V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
705 шт., срок 7-9 недель
4 570 руб.
от 25 шт. —
3 600 руб.
от 90 шт. —
3 240 руб.
Добавить в корзину 1 шт.
на сумму 4 570 руб.
Альтернативные предложения2
Описание
Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
MachXO2 Programmable Logic Devices (PLDs)Lattice Semiconductor MachXO2 Programmable Logic Devices (PLDs) consist of six ultra-low power, instant-on, non-volatile PLDs that offer densities ranging from 256 to 6864 Look-Up Tables (LUTs). In addition, the MachXO2 family of PLDs from Lattice Semiconductor offer several features such as Embedded Block RAM (EBR), Distributed RAM, and User Flash Memory (UFM), which allow these devices to be used in low cost, high volume consumer and system applications.
Технические параметры
Brand: | Lattice |
Distributed RAM: | 16 kbit |
Embedded Block RAM - EBR: | 74 kbit |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Manufacturer: | Lattice |
Maximum Operating Frequency: | 269 MHz |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 79 I/O |
Number of Logic Array Blocks - LABs: | 264 LAB |
Number of Logic Elements: | 2112 LE |
Operating Supply Current: | 80 uA |
Operating Supply Voltage: | 2.5 V/3.3 V |
Package / Case: | TQFP-100 |
Packaging: | Tray |
Product Category: | FPGA-Field Programmable Gate Array |
Product Type: | FPGA-Field Programmable Gate Array |
Series: | LCMXO2 |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.375 V |
Total Memory: | 170 kbit |
Tradename: | MachXO2 |
Base Part Number | LCMXO2-2000 |
Manufacturer | Lattice Semiconductor Corporation |
Mounting Type | Surface Mount |
Number of I/O | 79 |
Number of LABs/CLBs | 264 |
Number of Logic Elements/Cells | 2112 |
Operating Temperature | -40В°C ~ 100В°C(TJ) |
Package / Case | 100-LQFP |
Part Status | Active |
Series | MachXO2 |
Standard Package | 90 |
Supplier Device Package | 100-TQFP(14x14) |
Total RAM Bits | 75776 |
Voltage - Supply | 2.375 V ~ 3.465 V |
Вес, г | 0.66 |
Техническая документация
MachXO2™ Family Data Sheet
pdf, 7576 КБ
Документация
pdf, 8720 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.