LCMXO2-4000HC-6QN84I, FPGA - Field Programmable Gate Array Lattice MachXO2 High Performance; 4320 LUTs; 2.5/3.3V

LCMXO2-4000HC-6QN84I, FPGA - Field Programmable Gate Array Lattice MachXO2 High Performance; 4320 LUTs; 2.5/3.3V
Изображения служат только для ознакомления,
см. техническую документацию
1733 шт., срок 6-8 недель
6 650 руб.
от 25 шт.5 150 руб.
от 100 шт.4 620 руб.
Добавить в корзину 1 шт. на сумму 6 650 руб.
Номенклатурный номер: 8005358797
Артикул: LCMXO2-4000HC-6QN84I

Описание

Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
MachXO2 Programmable Logic Devices (PLDs)

Lattice Semiconductor MachXO2 Programmable Logic Devices (PLDs) consist of six ultra-low power, instant-on, non-volatile PLDs that offer densities ranging from 256 to 6864 Look-Up Tables (LUTs). In addition, the MachXO2 family of PLDs from Lattice Semiconductor offer several features such as Embedded Block RAM (EBR), Distributed RAM, and User Flash Memory (UFM), which allow these devices to be used in low cost, high volume consumer and system applications.

Технические параметры

Brand: Lattice
Distributed RAM: 34 kbit
Embedded Block RAM - EBR: 92 kbit
Factory Pack Quantity: Factory Pack Quantity: 260
Manufacturer: Lattice
Maximum Operating Frequency: 388 MHz
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 68 I/O
Number of Logic Array Blocks - LABs: 540 LAB
Number of Logic Elements: 4320 LE
Operating Supply Voltage: 2.5 V/3.3 V
Package / Case: QFN-84
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: LCMXO2
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.375 V
Tradename: MachXO2
Вес, г 2.51

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.