LCMXO2-1200HC-4TG100I, FPGA - Field Programmable Gate Array 1280 LUTs 80 I/O 3.3V -4 SPD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1672 шт., срок 7-9 недель
3 770 руб.
от 25 шт. —
2 920 руб.
от 90 шт. —
2 620 руб.
Добавить в корзину 1 шт.
на сумму 3 770 руб.
Альтернативные предложения2
Описание
Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
MachXO2 Programmable Logic Devices (PLDs)Lattice Semiconductor MachXO2 Programmable Logic Devices (PLDs) consist of six ultra-low power, instant-on, non-volatile PLDs that offer densities ranging from 256 to 6864 Look-Up Tables (LUTs). In addition, the MachXO2 family of PLDs from Lattice Semiconductor offer several features such as Embedded Block RAM (EBR), Distributed RAM, and User Flash Memory (UFM), which allow these devices to be used in low cost, high volume consumer and system applications.
Технические параметры
Brand: | Lattice |
Distributed RAM: | 10 kbit |
Embedded Block RAM - EBR: | 64 kbit |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Manufacturer: | Lattice |
Maximum Operating Frequency: | 269 MHz |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 79 I/O |
Number of Logic Array Blocks - LABs: | 160 LAB |
Number of Logic Elements: | 1280 LE |
Operating Supply Current: | 3.49 mA |
Operating Supply Voltage: | 2.5 V/3.3 V |
Package / Case: | TQFP-100 |
Packaging: | Tray |
Product Category: | FPGA-Field Programmable Gate Array |
Product Type: | FPGA-Field Programmable Gate Array |
Series: | LCMXO2 |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.375 V |
Total Memory: | 138 kbit |
Tradename: | MachXO2 |
Family Name | MachXO2 |
In System Programmability | In System |
Maximum Operating Supply Voltage | 3.465 V |
Maximum Operating Temperature | +125 °C |
Memory Type | Flash |
Minimum Operating Supply Voltage | 2.375 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Logic Blocks/Elements | 1280 |
Number of User I/Os | 79 |
Package Type | TQFP |
Pin Count | 100 |
Propagation Delay | 7.24ns |
Width | 14mm |
# I/Os (Max) | 80 |
In System Programmable | Yes |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 3.465(V) |
Operating Supply Voltage (Min) | 2.375(V) |
Operating Supply Voltage (Typ) | 2.5/3.3(V) |
Operating Temp Range | -40C to 100C |
Operating Temperature (Max) | 100C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Packaging | Tray |
Programmable | Yes |
Propagation Delay Time | 8.03(ns) |
Rad Hardened | No |
RAM Bits | 65536(b) |
Вес, г | 0.66 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.