LCMXO2-4000HC-4TG144I, FPGA - Field Programmable Gate Array 4320 LUTs 115 IO 3.3V 4 Spd
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
806 шт., срок 6-8 недель
6 320 руб.
от 25 шт. —
4 900 руб.
от 120 шт. —
4 390 руб.
Добавить в корзину 1 шт.
на сумму 6 320 руб.
Альтернативные предложения2
Описание
Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
MachXO2 Programmable Logic Devices (PLDs)Lattice Semiconductor MachXO2 Programmable Logic Devices (PLDs) consist of six ultra-low power, instant-on, non-volatile PLDs that offer densities ranging from 256 to 6864 Look-Up Tables (LUTs). In addition, the MachXO2 family of PLDs from Lattice Semiconductor offer several features such as Embedded Block RAM (EBR), Distributed RAM, and User Flash Memory (UFM), which allow these devices to be used in low cost, high volume consumer and system applications.
Технические параметры
Brand: | Lattice |
Distributed RAM: | 34 kbit |
Embedded Block RAM - EBR: | 92 kbit |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Manufacturer: | Lattice |
Maximum Operating Frequency: | 269 MHz |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 114 I/O |
Number of Logic Array Blocks - LABs: | 540 LAB |
Number of Logic Elements: | 4320 LE |
Operating Supply Current: | 128 uA |
Operating Supply Voltage: | 2.5 V/3.3 V |
Package / Case: | TQFP-144 |
Packaging: | Tray |
Product Category: | FPGA-Field Programmable Gate Array |
Product Type: | FPGA-Field Programmable Gate Array |
Series: | LCMXO2 |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.375 V |
Total Memory: | 222 kbit |
Tradename: | MachXO2 |
Family Name | MachXO2 |
In System Programmability | In System |
Maximum Operating Supply Voltage | 3.465 V |
Maximum Operating Temperature | +125 °C |
Memory Type | Flash |
Minimum Operating Supply Voltage | 2.375 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Logic Blocks/Elements | 4320 |
Number of User I/Os | 114 |
Package Type | TQFP |
Pin Count | 144 |
Propagation Delay | 7.24ns |
Width | 20mm |
Вес, г | 1.32 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.