0805Y1000330JCT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V33pFC0G(NP0)0805 5percent

0805Y1000330JCT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V33pFC0G(NP0)0805 5percent
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.110 руб.
от 100 шт.62 руб.
от 1000 шт.47.03 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8005359018
Артикул: 0805Y1000330JCT
Бренд: Knowles Syfer

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Syfer FlexiCap SMD MLCC Capacitors Syfer / Knowles FlexiCap™ SMD MLCC Capacitors were developed with a proprietary flexible termination material to accommodate a greater degree of board bending than conventional capacitors. It provides increased reliability and superior mechanical performance, as well as an increased tolerance to temperature cycling of -55 C to 125 C in excess of 1.000 times without cracking. The Syfer / Knowles FlexiCap termination has won the Queen"s Award for Innovation in England and recently qualified for space applications. There should be no requirement to change the assembly process when converting to the FlexiCap™ SMD MLCC Capacitors. Syfer / Knowles has introduced new High Voltage models!

Технические параметры

Рабочее напряжение,В 100 VDC
Номинальная емкость 33
Единица измерения пФ
Допуск номинала,% 5%
Brand: Knowles Syfer
Case Code - in: 0805
Case Code - mm: 2012
Dielectric: C0G(NP0)
Factory Pack Quantity: 3000
Manufacturer: Knowles
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0805(2012 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Type: Multilayer Ceramic Capacitor(FlexiCap)
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»