1206Y5000471KXT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 470pF X7R 1206 10percent

1206Y5000471KXT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 470pF X7R 1206 10percent
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.120 руб.
от 100 шт.69 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Номенклатурный номер: 8005359098
Артикул: 1206Y5000471KXT
Бренд: Knowles Syfer

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Syfer FlexiCap SMD MLCC Capacitors
Syfer / Knowles FlexiCap™ SMD MLCC Capacitors were developed with a proprietary flexible termination material to accommodate a greater degree of board bending than conventional capacitors. It provides increased reliability and superior mechanical performance, as well as an increased tolerance to temperature cycling of -55 C to 125 C in excess of 1.000 times without cracking. The Syfer / Knowles FlexiCap termination has won the Queen"s Award for Innovation in England and recently qualified for space applications. There should be no requirement to change the assembly process when converting to the FlexiCap™ SMD MLCC Capacitors. Syfer / Knowles has introduced new High Voltage models!

Технические параметры

Номинальная емкость 470
Единица измерения пФ
Brand: Knowles Syfer
Capacitance - nF: 0.47 nF
Capacitance: 470 pF
Case Code - in: 1206
Case Code - mm: 3216
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Knowles
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1206(3216 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: FlexiCap
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Tolerance: 10%
Tradename: FlexiCap
Type: Multilayer Ceramic Capacitor(FlexiCap)
Voltage Rating DC: 500 VDC
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»