1812Y2000474KXT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.47uF X7R 1812 10percent

1812Y2000474KXT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.47uF X7R 1812 10percent
Изображения служат только для ознакомления,
см. техническую документацию
960 руб.
Добавить в корзину 1 шт. на сумму 960 руб.
Номенклатурный номер: 8005359200
Артикул: 1812Y2000474KXT
Бренд: Knowles Syfer

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Syfer FlexiCap SMD MLCC Capacitors Syfer / Knowles FlexiCap™ SMD MLCC Capacitors were developed with a proprietary flexible termination material to accommodate a greater degree of board bending than conventional capacitors. It provides increased reliability and superior mechanical performance, as well as an increased tolerance to temperature cycling of -55 C to 125 C in excess of 1.000 times without cracking. The Syfer / Knowles FlexiCap termination has won the Queen"s Award for Innovation in England and recently qualified for space applications. There should be no requirement to change the assembly process when converting to the FlexiCap™ SMD MLCC Capacitors. Syfer / Knowles has introduced new High Voltage models!

Технические параметры

Рабочее напряжение,В 200 VDC
Номинальная емкость 0.47
Единица измерения мкф
Допуск номинала,% 10%
Brand: Knowles Syfer
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Case Code - in: 1812
Case Code - mm: 4532
Dielectric: X7R
Factory Pack Quantity: 500
Manufacturer: Knowles
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1812(4532 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Type: Multilayer Ceramic Capacitor(FlexiCap)
Вес, г 0.11

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»