1812Y5000474KXTWS2, Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.47uF X7R 1812 10percent

1812Y5000474KXTWS2, Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.47uF X7R 1812 10percent
Изображения служат только для ознакомления,
см. техническую документацию
1 770 руб.
от 10 шт.1 500 руб.
от 25 шт.1 420 руб.
от 50 шт.1 219.33 руб.
Добавить в корзину 1 шт. на сумму 1 770 руб.
Номенклатурный номер: 8005359216
Артикул: 1812Y5000474KXTWS2
Бренд: Knowles Syfer

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
StackiCap™ Capacitors Syfer / Knowles new StackiCap™ Capacitors are true SMD stacked capacitors designed without a mounting frame and in smaller case sizes that allow higher voltage and capacitance. The StackiCap™ SMD Capacitors also have a unique patent-pending construction and FlexiCap™ termination material that make this capacitor suitable for a wide range of high voltage applications where a large amount of capacitance is required. One of the major advantages of StackiCap™capacitors is significant size reduction, with a reduction from 8060 to 2220 case, for example. Smaller case sizes make these capacitors very useful when board space is limited, or at a premium.

Технические параметры

Рабочее напряжение,В 500 VDC
Номинальная емкость 0.47
Единица измерения мкф
Допуск номинала,% 10%
Brand: Knowles Syfer
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Case Code - in: 1812
Case Code - mm: 4532
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: 500
Manufacturer: Knowles
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1812(4532 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Type: StackiCap Automotive Grade MLCC Capacitor
Вес, г 0.11

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»