VS-70TPS16PBF, SCRs 1600V 70A STD DO-203AB

Фото 1/6 VS-70TPS16PBF, SCRs 1600V 70A STD DO-203AB
Изображения служат только для ознакомления,
см. техническую документацию
2 450 руб.
от 10 шт.2 050 руб.
от 25 шт.1 820 руб.
от 100 шт.1 477.11 руб.
Добавить в корзину 1 шт. на сумму 2 450 руб.
Номенклатурный номер: 8005359496
Артикул: VS-70TPS16PBF

Описание

Semiconductors\Discrete Semiconductors\Thyristors\SCRs
Защита цепи высокого напряжения NEC 600 В

Технические параметры

Brand: Vishay Semiconductors
Breakover Current IBO Max: 1.4 kA
Current Rating: 70 A
Factory Pack Quantity: Factory Pack Quantity: 500
Gate Trigger Current - Igt: 100 mA
Gate Trigger Voltage - Vgt: 1.5 V
Holding Current Ih Max: 200 mA
Manufacturer: Vishay
Maximum Gate Peak Inverse Voltage: 10 V
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Non Repetitive On-State Current: 1.4 kA
Off-State Leakage Current @ VDRM IDRM: 1 mA
Package / Case: Super-247
Packaging: Tube
Part # Aliases: 70TPS16PBF
Product Category: SCRs
Product Type: SCRs
Rated Repetitive Off-State Voltage VDRM: 1.6 kV
Subcategory: Thyristors
Type: SCRs
Vf - Forward Voltage: 1.4 V
Base Part Number 70TPS*
Current - Gate Trigger (Igt) (Max) 100mA
Current - Hold (Ih) (Max) 200mA
Current - Non Rep. Surge 50, 60Hz (Itsm) 1400A @ 50Hz
Current - Off State (Max) 1mA
Current - On State (It (AV)) (Max) 70A
Current - On State (It (RMS)) (Max) 75A
Manufacturer Vishay Semiconductor Diodes Division
Mounting Type Through Hole
Operating Temperature -40В°C ~ 125В°C
Package / Case TO-274AA
Packaging Tube
Part Status Active
SCR Type Standard Recovery
Series -
Supplier Device Package SUPER-247в(ў(TO-274AA)
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Voltage - Off State 1.6kV
Voltage - On State (Vtm) (Max) 1.4V
Maximum Gate Trigger Current 100mA
Maximum Gate Trigger Voltage 1.5V
Maximum Holding Current 200mA
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Package Type Super-247
Peak On-State Voltage 1.4V
Pin Count 3
Rated Average On-State Current 70A
Repetitive Peak Forward Blocking Voltage 1600V
Repetitive Peak Off-State Current 1mA
Repetitive Peak Reverse Voltage 1600V
Surge Current Rating 1400A
Thyristor Type SCR
Вес, г 6

Техническая документация

Дополнительная информация

Калькуляторы группы «Тиристоры»
Типы корпусов импортных транзисторов и тиристоров