1G20UM, Circuit Breakers 20A G Characteristic UL 508 1 POLE

1G20UM, Circuit Breakers 20A G Characteristic UL 508 1 POLE
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 6-8 недель
6 470 руб.
от 5 шт.5 940 руб.
от 10 шт.5 320 руб.
Добавить в корзину 1 шт. на сумму 6 470 руб.
Номенклатурный номер: 8005359991
Артикул: 1G20UM
Бренд: Altech Corporation

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
UM (V-EA) Circuit Breakers Altech UM (V-EA) Circuit Breakers are UL 508-listed manual motor controllers that are suitable as motor disconnects. These DIN-rail-mounted circuit breakers are thermal magnetic and have a width of 17.5mm per pole. The series features a 0.3A to 60A current rating, 277VAC voltage rating, and 10kA short circuit withstand capacity. Altech UM (V-EA) Circuit Breakers are ideal for use in AC motor starting, AC general use, AC resistance, AC discharge lamp, and AC incandescent lamp applications.

Технические параметры

Номинальный ток, А 20
Количество полюсов 1
Brand: Altech
Current Rating: 20 A
Factory Pack Quantity: 1
Illuminated: Non-Illuminated
Manufacturer: Altech
Mounting Style: DIN Rail Mount
Number of Poles: 1 Pole
Product Category: Circuit Breakers
Product Type: G-Trip Circuit Breakers
Product: Circuit Protectors
Subcategory: Circuit Breakers
Termination Style: Box Clamp, Ring Tongue
Type: G-Trip
Voltage Rating DC: 42 VDC
Voltage Rating: 277 VAC, 42 VDC
Вес, г 150

Техническая документация

Datasheet
pdf, 654 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.