2229.0, Terminals H10.00/18 Uninsulated

112 шт., срок 7-9 недель
120 руб.
от 10 шт.94 руб.
от 100 шт.69 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8005360038
Артикул: 2229.0
Бренд: Altech Corporation

Описание

Connectors\Terminals
Ferrules Altech Ferrules are UL recognized with the use of specific crimpers and are available in a variety of sizes and colors for stranded wire applications. Options include uninsulated ferrules, dual-wire insulated ferrules, and insulated ferrules in industry-standard colors or DIN-standard colors. Altech ferrules are made of tin-plated copper and a polypropylene plastic sleeve in wire sizes ranging from 26AWG to 4/0AWG.

Технические параметры

Brand: Altech
Contact Material: Copper
Contact Plating: Tin
Factory Pack Quantity: 500
Gender: Male
Insulation: Not Insulated
Manufacturer: Altech
Mounting Style: Cable Mount/Free Hanging
Product Category: Terminals
Product Type: Terminals
Product: Ferrules
Subcategory: Terminals
Termination Style: Crimp
Type: One Wire
Wire Gauge Max: 8 AWG
Wire Gauge: 8 AWG
Вес, г 0.82

Техническая документация

Datasheet
pdf, 133 КБ
Datasheet
pdf, 7467 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.