2399.0/100, Terminals H1.0/6, Insulated
47 шт., срок 7-9 недель
77 руб.
от 10 шт. —
54 руб.
Добавить в корзину 1 шт.
на сумму 77 руб.
Альтернативные предложения1
Описание
Connectors\Terminals
Ferrules Altech Ferrules are UL recognized with the use of specific crimpers and are available in a variety of sizes and colors for stranded wire applications. Options include uninsulated ferrules, dual-wire insulated ferrules, and insulated ferrules in industry-standard colors or DIN-standard colors. Altech ferrules are made of tin-plated copper and a polypropylene plastic sleeve in wire sizes ranging from 26AWG to 4/0AWG.
Технические параметры
Brand: | Altech |
Color: | Yellow |
Contact Material: | Copper |
Contact Plating: | Tin |
Factory Pack Quantity: | 100 |
Gender: | Male |
Insulation Material: | Polypropylene(PP) |
Insulation: | Insulated |
Manufacturer: | Altech |
Maximum Bundle Diameter: | 3.5 mm |
Mounting Style: | Push-In |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Ferrules |
Subcategory: | Terminals |
Termination Style: | Crimp |
Type: | One Wire |
Wire Gauge Max: | 18 AWG |
Wire Gauge: | 18 AWG |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 146 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары