2869.0, Terminals H0.75/12-D DIN Std,18AWG

744 шт., срок 6-8 недель
71 руб.
от 10 шт.61 руб.
от 100 шт.44 руб.
от 500 шт.35.01 руб.
Добавить в корзину 1 шт. на сумму 71 руб.
Номенклатурный номер: 8005360097
Артикул: 2869.0
Бренд: Altech Corporation

Описание

Connectors\Terminals
Ferrules Altech Ferrules are UL recognized with the use of specific crimpers and are available in a variety of sizes and colors for stranded wire applications. Options include uninsulated ferrules, dual-wire insulated ferrules, and insulated ferrules in industry-standard colors or DIN-standard colors. Altech ferrules are made of tin-plated copper and a polypropylene plastic sleeve in wire sizes ranging from 26AWG to 4/0AWG.

Технические параметры

Brand: Altech
Color: Gray
Contact Material: Copper
Contact Plating: Tin
Factory Pack Quantity: 500
Gender: Male
Insulation Material: Polypropylene(PP)
Insulation: Insulated
Manufacturer: Altech
Material: Copper
Maximum Bundle Diameter: 2.8 mm
Mounting Angle: Straight
Mounting Style: DIN
Product Category: Terminals
Product Type: Terminals
Product: Ferrules
Subcategory: Terminals
Termination Style: Crimp
Type: One Wire
Wire Gauge Max: 18 AWG
Wire Gauge: 18 AWG
Вес, г 0.14

Техническая документация

Datasheet
pdf, 1129 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.