DC2CU1L, Circuit Breakers DC2CU1.6L,1.6A MCB, CCHAR

6 шт., срок 6-8 недель
18 770 руб.
Добавить в корзину 1 шт. на сумму 18 770 руб.
Номенклатурный номер: 8005360772
Артикул: DC2CU1L
Бренд: Altech Corporation

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
L Series Circuit Breakers Altech L Series Circuit Breakers are DIN rail-mounted UL508 miniature circuit breakers that are available in AC and DC versions. These circuit breakers are line / load reversible with 10kA short circuit interrupting capacity and a positive trip indicator (green: off / tripped, red: on). Altech L Series Circuit Breakers measure 17.5mm wide and are thermal magnetic with IP20 terminal protection. Altech L Series offers UL489 molded case miniature circuit breakers and a range of UL1077 supplementary protectors.

Технические параметры

Номинальный ток, А 6
Brand: Altech
Current Rating: 1 A
Factory Pack Quantity: 1
Illuminated: Non-Illuminated
Manufacturer: Altech
Mounting Style: DIN Rail Mount
Number of Poles: 2 Pole
Product Category: Circuit Breakers
Product Type: C-Trip and D-Trip Circuit Breakers
Product: Circuit Breakers
Subcategory: Circuit Breakers
Termination Style: Screw
Type: C-Trip
Voltage Rating DC: 125 VDC, 250 VDC
Voltage Rating: 277 VAC
Вес, г 304

Техническая документация

Datasheet
pdf, 1201 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.