DC2CU40L, Circuit Breakers DC2CU20L,20A MCB, CCHAR

35 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 340 руб.
от 10 шт.17 660 руб.
от 25 шт.16 730 руб.
Добавить в корзину 1 шт. на сумму 21 340 руб.
Альтернативные предложения1
Номенклатурный номер: 8005360774
Артикул: DC2CU40L
Бренд: Altech Corporation

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
L Series Circuit Breakers Altech L Series Circuit Breakers are DIN rail-mounted UL508 miniature circuit breakers that are available in AC and DC versions. These circuit breakers are line / load reversible with 10kA short circuit interrupting capacity and a positive trip indicator (green: off / tripped, red: on). Altech L Series Circuit Breakers measure 17.5mm wide and are thermal magnetic with IP20 terminal protection. Altech L Series offers UL489 molded case miniature circuit breakers and a range of UL1077 supplementary protectors.

Технические параметры

Номинальный ток, А 20
Brand: Altech
Current Rating: 40 A
Factory Pack Quantity: 1
Illuminated: Non-Illuminated
Manufacturer: Altech
Mounting Style: DIN Rail Mount
Number of Poles: 2 Pole
Product Category: Circuit Breakers
Product Type: C-Trip Circuit Breakers
Product: Circuit Breakers
Subcategory: Circuit Breakers
Termination Style: Screw
Type: C-Trip
Voltage Rating DC: 125 VDC, 250 VDC
Voltage Rating: 277 V
Вес, г 325

Техническая документация

Datasheet
pdf, 1201 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.