EPCSTSU, Terminal Block Tools & Accessories End Plate

602 шт., срок 6-8 недель
340 руб.
от 10 шт.200 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Альтернативные предложения1
Номенклатурный номер: 8005360812
Артикул: EPCSTSU
Бренд: Altech Corporation

Описание

Connectors\Terminal Blocks\Terminal Block Tools & Accessories
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Altech
Color: Gray
Factory Pack Quantity: 50
For Use With: Stud/Ring Lug Terminal Blocks
Manufacturer: Altech
Material: Polyamide(PA)
Product Category: Terminal Block Tools & Accessories
Product Type: Terminal Block Tools & Accessories
Product: Accessories
Subcategory: Terminal Blocks
Type: End Plate

Техническая документация

Datasheet
pdf, 100 КБ
Datasheet
pdf, 99 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.