FTI1812WM, Terminals WIRE CONNECTOR,2x18AWG/1.0sqmm

63 шт., срок 6-8 недель
77 руб.
от 10 шт.66 руб.
Добавить в корзину 1 шт. на сумму 77 руб.
Номенклатурный номер: 8005360862
Артикул: FTI1812WM
Бренд: Altech Corporation

Описание

Connectors\Terminals
Ferrules Altech Ferrules are UL recognized with the use of specific crimpers and are available in a variety of sizes and colors for stranded wire applications. Options include uninsulated ferrules, dual-wire insulated ferrules, and insulated ferrules in industry-standard colors or DIN-standard colors. Altech ferrules are made of tin-plated copper and a polypropylene plastic sleeve in wire sizes ranging from 26AWG to 4/0AWG.

Технические параметры

Brand: Altech
Color: White
Contact Material: Copper
Contact Plating: Tin
Factory Pack Quantity: 100
Insulation: Insulated
Manufacturer: Altech
Mounting Style: Push-In
Product Category: Terminals
Product Type: Terminals
Product: Ferrules
Subcategory: Terminals
Termination Style: Crimp
Type: Wire End
Wire Gauge Max: 18 AWG
Wire Gauge: 18 AWG
Вес, г 0.27

Техническая документация

Datasheet
pdf, 418 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.