R1580N002A-TR-FE, LED Lighting Drivers 34V Constant-Current LED Driver Controller

R1580N002A-TR-FE, LED Lighting Drivers 34V Constant-Current LED Driver Controller
Изображения служат только для ознакомления,
см. техническую документацию
14660 шт., срок 6-8 недель
730 руб.
от 10 шт.620 руб.
от 100 шт.439 руб.
от 250 шт.411.16 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Номенклатурный номер: 8005361471
Артикул: R1580N002A-TR-FE
Бренд: Nisshinbo

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
R1580N 34V Constant-Current LED Driver Controller Nisshinbo R1580N 34V Constant-Current LED Driver Controller is an excellent concept for a wide range of applications using LED driver control gear. The R1580N consists of a linear dimming controller using a PWM input signal, a thermal shutdown circuit, and an undervoltage lockout circuit. The controller provides a constant current with a source that eliminates changes in current due to variations in forwarding voltage, resulting in a constant LED brightness. The R1580N eliminates flickering and EMI noise issues. A flicker-free wide-dimming constant-current LED driver can be configured by only adding an Nch MOSFET, a current sensing resistor, and capacitors to the R1580N. The R1580 has an exceptionally wide dimming range from 100% to 1.0% or even to 0.5% brightness level.

Технические параметры

Brand: Nisshinbo
Dimming: PWM
Factory Pack Quantity: 3000
Features: Constant Current
High Level Output Current: 80 uA
Input Voltage, Max: 34 V
Input Voltage, Min: 3.6 V
Input Voltage: 3.6 V to 34 V
Low Level Output Current: 1 mA
Manufacturer: Nisshinbo Micro Devices
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 1 kHz
Output Current: 20 mA
Output Type: Constant Current
Output Voltage: Adjustable
Package/Case: SOT-23-6
Pd - Power Dissipation: 420 mW
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Subcategory: Driver ICs
Supply Current - Max: 500 uA
Topology: Boost, Buck
Type: Linear LED Driver
Вес, г 0.12

Техническая документация

Datasheet
pdf, 746 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.